Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R0M11
Newark Part No.
Re-Reel32AK4076
Cut Tape32AK4076
Product RangeIHLP-2525CZ-11 Series
Your Part Number
450 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.917 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.769 |
| 25+ | $0.759 |
| 50+ | $0.699 |
| 100+ | $0.639 |
| 250+ | $0.633 |
| 500+ | $0.629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R0M11
Newark Part No.
Re-Reel32AK4076
Cut Tape32AK4076
Product RangeIHLP-2525CZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeIHLP-2525CZ-11 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max8mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-11 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
12.5A
Saturation Current (Isat)
9.5A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
8mohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
