Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER150M8A
Newark Part No.
Re-Reel40Y8575
Cut Tape40Y8575
Product RangeIHLP-2525CZ-8A Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.898 |
| 25+ | $0.784 |
| 50+ | $0.761 |
| 100+ | $0.739 |
| 250+ | $0.684 |
| 500+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER150M8A
Newark Part No.
Re-Reel40Y8575
Cut Tape40Y8575
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeIHLP-2525CZ-8A Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
DC Resistance Max0.127ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2525CZER150M8A
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-8A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.8A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.127ohm
Product Length
6.86mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability