Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER6R8M01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel33R0124RL
Cut Tape33R0124
Product RangeIHLP-2525BD-01 Series
Your Part Number
629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.210 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 10+ | $1.020 |
| 15+ | $0.982 |
| 25+ | $0.943 |
| 50+ | $0.905 |
| 125+ | $0.866 |
| 250+ | $0.849 |
| 500+ | $0.831 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER6R8M01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel33R0124RL
Cut Tape33R0124
Product RangeIHLP-2525BD-01 Series
Inductance6.8µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeIHLP-2525BD-01 Series
Power Inductor Case6.86mm x 6.47mm x 2.4mm
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-2525BD-01 series from Vishay are surface mount low-profile, high-current inductor. The inductance value ranging from 0.1μH to 10μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-2525BD-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
9A
Power Inductor Case
6.86mm x 6.47mm x 2.4mm
DC Resistance Max
0.095ohm
Product Length
6.86mm
Product Height
2.4mm
Alternatives for IHLP2525BDER6R8M01
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
