Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525AHER2R2M01 Power Inductor (SMD), 2.2 µH, 3.75 A, Shielded, 13 A, IHLP-2525AH-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/4767794.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER2R2M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83R8304
Cut Tape18M2216
Product RangeIHLP-2525AH-01 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.100 |
| 100+ | $0.926 |
| 250+ | $0.881 |
| 500+ | $0.836 |
| 1000+ | $0.791 |
| 5000+ | $0.775 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.781 |
| 4000+ | $0.765 |
| 6000+ | $0.750 |
| 10000+ | $0.734 |
| 20000+ | $0.719 |
| 50000+ | $0.703 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER2R2M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83R8304
Cut Tape18M2216
Product RangeIHLP-2525AH-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.75A
Saturation Current (Isat)13A
Product RangeIHLP-2525AH-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-2525AH-01 series from Vishay are surface mount low profile, high current inductor. The inductance value ranging from 0.1μH to 4.7μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
2.2µH
Saturation Current (Isat)
13A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.75A
Product Range
IHLP-2525AH-01 Series
DC Resistance Max
0.046ohm
Product Length
6.86mm
Product Height
1.8mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
