Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER1R0M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel34R3956RL
Cut Tape34R3956
Your Part Number
3,850 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $1.040 |
| 100+ | $0.885 |
| 250+ | $0.856 |
| 500+ | $0.834 |
| 1000+ | $0.749 |
| 5000+ | $0.688 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER1R0M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel34R3956RL
Cut Tape34R3956
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-2525AH-01 series from Vishay are surface mount low profile, high current inductor. The inductance value ranging from 0.1μH to 4.7μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range from -55°C to +125°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2525AHER1R0M01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
