Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER5R6M11
Newark Part No.
Re-Reel34R3953
Cut Tape34R3953
Product RangeIHLP-2020CZ-11 Series
Your Part Number
26,709 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.311 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.010 | $0.311 |
| 10+ | $0.857 | $0.311 |
| 25+ | $0.854 | $0.311 |
| 50+ | $0.791 | $0.311 |
| 100+ | $0.727 | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER5R6M11
Newark Part No.
Re-Reel34R3953
Cut Tape34R3953
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case5.49mm x 5.18mm x 3mm
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0706ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2020CZER5R6M11
2 Products Found
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.25A
Saturation Current (Isat)
3.5A
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.0706ohm
Product Length
5.49mm
Product Height
3mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
