Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER100M1ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AM9373
Product RangeIHLP-2020CZ-1A Series
Your Part Number
2,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.840 |
| 10+ | $1.460 |
| 15+ | $1.350 |
| 25+ | $1.240 |
| 50+ | $1.110 |
| 125+ | $0.987 |
| 250+ | $0.851 |
| 500+ | $0.792 |
Price for:Each
Minimum: 5
Multiple: 5
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER100M1ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AM9373
Product RangeIHLP-2020CZ-1A Series
Inductance10µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeIHLP-2020CZ-1A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.1319ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-1A Series
DC Resistance Max
0.1319ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
2.1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
