Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR47M01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel05R7400RL
Cut Tape05R7400
Product RangeIHLP-2020BZ-01 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.971 |
| 100+ | $0.817 |
| 250+ | $0.815 |
| 500+ | $0.812 |
| 1000+ | $0.692 |
| 5000+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR47M01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel05R7400RL
Cut Tape05R7400
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeIHLP-2020BZ-01 Series
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0094ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
21A
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
0.0094ohm
Product Length
5.49mm
Product Height
2mm
Alternatives for IHLP2020BZERR47M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
