Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER4R7M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel77R1955RL
Cut Tape77R1955
Product RangeIHLP-2020BZ-11 Series
Your Part Number
1,760 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.971 |
| 100+ | $0.820 |
| 250+ | $0.818 |
| 500+ | $0.815 |
| 1000+ | $0.695 |
| 5000+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER4R7M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel77R1955RL
Cut Tape77R1955
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeIHLP-2020BZ-11 Series
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0813ohm
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-11 Series
Inductor Case / Package
-
DC Resistance Max
0.0813ohm
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3A
Power Inductor Case
5.49mm x 5.18mm x 2mm
Inductance Tolerance
± 20%
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
