Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZER2R2M01 Power Inductor (SMD), 2.2 µH, 4.2 A, Shielded, 9.5 A, IHLP-2020BZ-01 Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/67R4046-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER2R2M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel67R4046RL
Cut Tape67R4046
Product RangeIHLP-2020BZ-01 Series
Your Part Number
351 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.955 |
| 100+ | $0.804 |
| 250+ | $0.769 |
| 500+ | $0.710 |
| 1000+ | $0.651 |
| 5000+ | $0.638 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER2R2M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel67R4046RL
Cut Tape67R4046
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Product RangeIHLP-2020BZ-01 Series
Saturation Current (Isat)9.5A
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0501ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-2020BZ-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent DC/DC energy storage up to 5MHz and filter inductor applications up to SRF
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
9.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.2A
Product Range
IHLP-2020BZ-01 Series
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
0.0501ohm
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
