Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEK3R3M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AM9371RL
Cut Tape47AM9371
Product RangeIHLP-2020BZ-11 Series
Your Part Number
3,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.460 | $7.30 |
| Total Price | $7.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.460 |
| 25+ | $1.170 |
| 100+ | $1.000 |
| 250+ | $0.904 |
| 500+ | $0.837 |
| 1000+ | $0.803 |
| 5000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEK3R3M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AM9371RL
Cut Tape47AM9371
Product RangeIHLP-2020BZ-11 Series
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeIHLP-2020BZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0578ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-11 Series
DC Resistance Max
0.0578ohm
Product Length
5.18mm
Product Height
2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
