Print Page
IHLP2020ABERR10M01
Power Inductor (SMD), 100 nH, 13.5 A, Shielded, 35 A, IHLP-2020AB-01 Series, 2020 [5050 Metric]
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020ABERR10M01 Power Inductor (SMD), 100 nH, 13.5 A, Shielded, 35 A, IHLP-2020AB-01 Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/45W5571-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020ABERR10M01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel45W5571RL
Cut Tape45W5571
Product RangeIHLP-2020AB-01 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.976 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.976 |
| 25+ | $0.831 |
| 100+ | $0.714 |
| 250+ | $0.682 |
| 500+ | $0.649 |
| 1000+ | $0.617 |
| 5000+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020ABERR10M01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel45W5571RL
Cut Tape45W5571
Product RangeIHLP-2020AB-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Product RangeIHLP-2020AB-01 Series
Saturation Current (Isat)35A
Power Inductor Case5.49mm x 5.18mm x 1.2mm
Inductor Case / Package2020 [5050 Metric]
Inductance Tolerance± 20%
DC Resistance Max4.6mohm
Product Length5.49mm
Product Width5.18mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Saturation Current (Isat)
35A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
4.6mohm
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
13.5A
Product Range
IHLP-2020AB-01 Series
Power Inductor Case
5.49mm x 5.18mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
5.49mm
Product Height
1.2mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
