Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M0HCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel84AC6783RL
Cut Tape84AC6783
Product RangeIHLP-1616BZ-0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.789 | $7.89 |
| Total Price | $7.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.789 |
| 30+ | $0.719 |
| 100+ | $0.648 |
| 250+ | $0.623 |
| 500+ | $0.576 |
| 1000+ | $0.529 |
| 5000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M0HCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel84AC6783RL
Cut Tape84AC6783
Product RangeIHLP-1616BZ-0H Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.1A
Product RangeIHLP-1616BZ-0H Series
Power Inductor Case4.45mm x 4.06mm x 2mm
DC Resistance Max1410µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-0H Series
DC Resistance Max
1410µohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
13.1A
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
