Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1616BZERR47M01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel45M5859 Re-Reel56AC1011RL Cut Tape56AC1011 |
| Product Range | IHLP-1616BZ-01 Series |
| Your Part Number | |
| Technical Datasheet |
1,161 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.913 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 25+ | $0.770 |
| 100+ | $0.654 |
| 250+ | $0.649 |
| 500+ | $0.643 |
| 1000+ | $0.558 |
| 5000+ | $0.553 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.625 |
| 8000+ | $0.613 |
| 12000+ | $0.600 |
| 20000+ | $0.588 |
| 40000+ | $0.575 |
| 100000+ | $0.563 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1616BZERR47M01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel45M5859 Re-Reel56AC1011RL Cut Tape56AC1011 |
| Product Range | IHLP-1616BZ-01 Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | 5.6A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 11.5A |
| Product Range | IHLP-1616BZ-01 Series |
| Power Inductor Case | 4.45mm x 4.06mm x 2mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| DC Resistance Max | 0.018ohm |
| Product Length | 4.45mm |
| Product Width | 4.06mm |
| Product Height | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | IHLP-1616BZ-01 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.018ohm |
| Product Width | 4.06mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 5.6A |
|---|---|
| Saturation Current (Isat) | 11.5A |
| Power Inductor Case | 4.45mm x 4.06mm x 2mm |
| Inductance Tolerance | ± 20% |
| Product Length | 4.45mm |
| Product Height | 2mm |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
