Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel33R0097RL
Cut Tape33R0097
Product RangeIHLP-1616BZ-11 Series
Your Part Number
120 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.878 | $8.78 |
| Total Price | $8.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.878 |
| 20+ | $0.845 |
| 30+ | $0.812 |
| 50+ | $0.778 |
| 100+ | $0.745 |
| 250+ | $0.709 |
| 500+ | $0.672 |
| 1000+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel33R0097RL
Cut Tape33R0097
Product RangeIHLP-1616BZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeIHLP-1616BZ-11 Series
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.25A
Saturation Current (Isat)
3.25A
Power Inductor Case
4.45mm x 4.06mm x 2mm
DC Resistance Max
0.068ohm
Product Length
4.45mm
Product Height
2mm
Alternatives for IHLP1616BZER2R2M11
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
