Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1616ABERR47M01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel18M2187 Cut Tape45M5846 |
| Product Range | IHLP-1616AB-01 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.774 | $3,096.00 |
| Total Price | $3,096.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.774 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.660 |
| 8000+ | $0.647 |
| 12000+ | $0.634 |
| 20000+ | $0.620 |
| 40000+ | $0.607 |
| 100000+ | $0.594 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1616ABERR47M01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel18M2187 Cut Tape45M5846 |
| Product Range | IHLP-1616AB-01 Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | 5A |
| Inductor Construction | Shielded |
| Product Range | IHLP-1616AB-01 Series |
| Saturation Current (Isat) | 13A |
| Power Inductor Case | 4.45mm x 4.06mm x 1.2mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| DC Resistance Max | 0.022ohm |
| Product Length | 4.45mm |
| Product Width | 4.06mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The IHLP-1616AB-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent DC/DC energy storage up to 5MHz and Filter inductor applications up to SRF
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 13A |
| Inductor Case / Package | - |
| DC Resistance Max | 0.022ohm |
| Product Width | 4.06mm |
| SVHC | No SVHC (07-Nov-2024) |
| RMS Current (Irms) | 5A |
|---|---|
| Product Range | IHLP-1616AB-01 Series |
| Power Inductor Case | 4.45mm x 4.06mm x 1.2mm |
| Inductance Tolerance | ± 20% |
| Product Length | 4.45mm |
| Product Height | 1.2mm |
Alternatives for IHLP1616ABERR47M01
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
