Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER47NM01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45M5853
Product RangeIHLP-1616AB-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.621 |
| 8000+ | $0.609 |
| 12000+ | $0.596 |
| 20000+ | $0.584 |
| 40000+ | $0.571 |
| 100000+ | $0.559 |
| 200000+ | $0.546 |
| 400000+ | $0.534 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER47NM01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45M5853
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Product RangeIHLP-1616AB-01 Series
Saturation Current (Isat)32A
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.00375ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Inductor Construction
Shielded
Saturation Current (Isat)
32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Product Range
IHLP-1616AB-01 Series
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
DC Resistance Max
0.00375ohm
Product Length
4.45mm
Product Height
1.2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
