Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R2M11
Newark Part No.45M5850
Product RangeIHLP-1616AB-11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.637 |
| 8000+ | $0.608 |
| 12000+ | $0.578 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R2M11
Newark Part No.45M5850
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.75A
Product RangeIHLP-1616AB-11 Series
Power Inductor Case4.45mm x 4.06mm x 1.2mm
DC Resistance Max0.0585ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-11 Series
DC Resistance Max
0.0585ohm
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
3.75A
Saturation Current (Isat)
3.75A
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
