Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212BZEV1R0M01Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel29AK0275RL Cut Tape29AK0275 |
| Product Range | IHLP-1212BZ-01 Series |
| Your Part Number | |
| Technical Datasheet |
840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.733 | $7.33 |
| Total Price | $7.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.733 |
| 20+ | $0.706 |
| 30+ | $0.678 |
| 50+ | $0.651 |
| 100+ | $0.623 |
| 250+ | $0.598 |
| 500+ | $0.572 |
| 1000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212BZEV1R0M01Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel29AK0275RL Cut Tape29AK0275 |
| Product Range | IHLP-1212BZ-01 Series |
| Technical Datasheet | |
| Inductance | 1µH |
| RMS Current (Irms) | 4.99A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 6.92A |
| Power Inductor Case | 3.56mm x 3.3mm x 2mm |
| Product Range | IHLP-1212BZ-01 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.04293ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 3.56mm |
| Product Width | 3.3mm |
| Product Height | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1µH |
|---|---|
| Inductor Construction | Shielded |
| Power Inductor Case | 3.56mm x 3.3mm x 2mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 3.3mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 4.99A |
|---|---|
| Saturation Current (Isat) | 6.92A |
| Product Range | IHLP-1212BZ-01 Series |
| DC Resistance Max | 0.04293ohm |
| Product Length | 3.56mm |
| Product Height | 2mm |
Technical Docs (1)
Alternatives for IHLP1212BZEV1R0M01
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
