Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212BZER1R0M11Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel70R1509RL Cut Tape70R1509 |
| Product Range | IHLP-1212BZ-11 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.530 |
| 100+ | $1.400 |
| 250+ | $1.280 |
| 500+ | $1.170 |
| 1000+ | $0.999 |
| 5000+ | $0.875 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212BZER1R0M11Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel70R1509RL Cut Tape70R1509 |
| Product Range | IHLP-1212BZ-11 Series |
| Technical Datasheet | |
| Inductance | 1µH |
| RMS Current (Irms) | 5A |
| Inductor Construction | Shielded |
| Product Range | IHLP-1212BZ-11 Series |
| Saturation Current (Isat) | 4.5A |
| Power Inductor Case | 3.6mm x 3mm x 2mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| DC Resistance Max | 0.024ohm |
| Product Length | 3.6mm |
| Product Width | 3mm |
| Product Height | 2mm |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The IHLP-1212BZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 1MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Notes
Currently not recommended for automotive applications.
Technical Specifications
| Inductance | 1µH |
|---|---|
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 4.5A |
| Inductor Case / Package | - |
| DC Resistance Max | 0.024ohm |
| Product Width | 3mm |
| SVHC | No SVHC (07-Nov-2024) |
| RMS Current (Irms) | 5A |
|---|---|
| Product Range | IHLP-1212BZ-11 Series |
| Power Inductor Case | 3.6mm x 3mm x 2mm |
| Inductance Tolerance | ± 20% |
| Product Length | 3.6mm |
| Product Height | 2mm |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
