Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10M51
Newark Part No.29AK0252
Product RangeIHLP-1212AZ-51 Series
Your Part Number
3,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 25+ | $0.950 |
| 50+ | $0.838 |
| 100+ | $0.725 |
| 250+ | $0.709 |
| 500+ | $0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10M51
Newark Part No.29AK0252
Product RangeIHLP-1212AZ-51 Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)11.13A
Inductor ConstructionShielded
Saturation Current (Isat)7.38A
Product RangeIHLP-1212AZ-51 Series
Power Inductor Case3.56mm x 3.3mm x 1mm
Inductor Case / Package-
DC Resistance Max8810µohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
11.13A
Saturation Current (Isat)
7.38A
Power Inductor Case
3.56mm x 3.3mm x 1mm
DC Resistance Max
8810µohm
Product Length
3.56mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
