Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR22M11Copy
Newark Part No.27T2302
Product RangeIHLP-1212AE-11 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR22M11Copy
Newark Part No.27T2302
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Product RangeIHLP-1212AE-11 Series
Saturation Current (Isat)9A
Power Inductor Case3.6mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.0114ohm
Inductance Tolerance± 20%
Product Length3.6mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-1212AE-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 1MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free
- -55 to 155°C Operating temperature range
Warnings
Part temperature should not exceed 155°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8.5A
Product Range
IHLP-1212AE-11 Series
Power Inductor Case
3.6mm x 3mm x 1.5mm
DC Resistance Max
0.0114ohm
Product Length
3.6mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
