Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEER1R0M11Copy
Newark Part No.
Re-Reel27T2308
Cut Tape27T2308
Product RangeIHLP-1212AE-11 Series
Your Part Number
678 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.908 |
| 50+ | $0.905 |
| 100+ | $0.902 |
| 250+ | $0.831 |
| 500+ | $0.786 |
| 1000+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEER1R0M11Copy
Newark Part No.
Re-Reel27T2308
Cut Tape27T2308
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeIHLP-1212AE-11 Series
Power Inductor Case3.6mm x 3mm x 1.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.033ohm
Product Length3.6mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1212AE-11 Series
Inductor Case / Package
-
DC Resistance Max
0.033ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.3A
Power Inductor Case
3.6mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Length
3.6mm
Product Height
1.5mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
