Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR22M01
Newark Part No.
Re-Reel29AK0233
Cut Tape29AK0233
Product RangeIHLP-1212AB-01 Series
Your Part Number
Technical Datasheet
3,378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR22M01
Newark Part No.
Re-Reel29AK0233
Cut Tape29AK0233
Product RangeIHLP-1212AB-01 Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)7.93A
Inductor ConstructionShielded
Saturation Current (Isat)10.23A
Product RangeIHLP-1212AB-01 Series
Power Inductor Case3.56mm x 3.3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.01321ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.93A
Saturation Current (Isat)
10.23A
Power Inductor Case
3.56mm x 3.3mm x 1.2mm
DC Resistance Max
0.01321ohm
Product Length
3.56mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability