Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER150M5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel92AH8292RL
Cut Tape92AH8292
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 25+ | $3.310 |
| 100+ | $2.810 |
| 250+ | $2.640 |
| 500+ | $2.470 |
| 1000+ | $2.320 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER150M5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel92AH8292RL
Cut Tape92AH8292
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeIHLE-5050FH-5A Series
Power Inductor Case13.97mm x 13.59mm x 6.55mm
DC Resistance Max0.02568ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
DC Resistance Max
0.02568ohm
Product Length
13.97mm
Product Height
6.55mm
RMS Current (Irms)
10.1A
Saturation Current (Isat)
7.7A
Power Inductor Case
13.97mm x 13.59mm x 6.55mm
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
