Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER120M5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel92AH8291RL
Cut Tape92AH8291
Product RangeIHLE-5050FH-5A Series
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.000 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 25+ | $3.770 |
| 100+ | $3.450 |
| 250+ | $3.380 |
| 500+ | $2.650 |
| 1000+ | $2.600 |
| 5000+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER120M5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel92AH8291RL
Cut Tape92AH8291
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)11.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangeIHLE-5050FH-5A Series
Power Inductor Case13.97mm x 13.59mm x 6.55mm
Inductor Case / Package-
DC Resistance Max0.02033ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.4A
Saturation Current (Isat)
7.9A
Power Inductor Case
13.97mm x 13.59mm x 6.55mm
DC Resistance Max
0.02033ohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
