Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW680M5ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK5490
Product RangeIHLE-4040DD-5A Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.600 |
| 25+ | $1.510 |
| 50+ | $1.430 |
| 100+ | $1.350 |
| 250+ | $1.300 |
| 500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW680M5ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK5490
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.252ohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
