Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER3R3M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel83AH7776
Re-Reel01AC2436RL
Cut Tape01AC2436
Product RangeIHLE-4040DD-5A Series
Your Part Number
534 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.290 |
| 100+ | $1.230 |
| 250+ | $1.140 |
| 500+ | $1.070 |
| 1000+ | $1.060 |
| 5000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.881 |
| 1500+ | $0.879 |
| 2500+ | $0.868 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER3R3M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel83AH7776
Re-Reel01AC2436RL
Cut Tape01AC2436
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.01181ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
12A
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.01181ohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
