Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER3R3M5A
Newark Part No.65AC3822
Product RangeIHLE-3232DD-5A Series
Your Part Number
Technical Datasheet
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.280 |
| 25+ | $2.240 |
| 50+ | $2.200 |
| 100+ | $2.160 |
| 250+ | $2.120 |
| 500+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER3R3M5A
Newark Part No.65AC3822
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Power Inductor Case8.89mm x 8.74mm x 4.3mm
Product RangeIHLE-3232DD-5A Series
Inductor Case / Package-
DC Resistance Max0.01648ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
8.89mm x 8.74mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
11.3A
Saturation Current (Isat)
11.8A
Product Range
IHLE-3232DD-5A Series
DC Resistance Max
0.01648ohm
Product Length
8.89mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability