Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR68M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC3805RL
Cut Tape65AC3805
Product RangeIHLE-2525CD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 25+ | $1.150 |
| 100+ | $0.976 |
| 250+ | $0.938 |
| 500+ | $0.899 |
| 1000+ | $0.861 |
| 5000+ | $0.839 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR68M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC3805RL
Cut Tape65AC3805
Product RangeIHLE-2525CD-5A Series
Inductance680nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeIHLE-2525CD-5A Series
Power Inductor Case7.21mm x 7.12mm x 3.23mm
Inductor Case / Package-
DC Resistance Max5760µohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
17A
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
DC Resistance Max
5760µohm
Product Length
7.21mm
Product Height
3.23mm
Alternatives for IHLE2525CDERR68M5A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
