Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER1R5M51
Newark Part No.
Full Reel45AK2256
Re-Reel45AK2255
Cut Tape45AK2255
Product RangeIHLE-2020CD-51 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.060 | $0.476 |
| 10+ | $0.876 | $0.476 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.672 |
| 4000+ | $0.604 |
| 6000+ | $0.582 |
| 10000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER1R5M51
Newark Part No.
Full Reel45AK2256
Re-Reel45AK2255
Cut Tape45AK2255
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeIHLE-2020CD-51 Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0198ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.9A
Saturation Current (Isat)
9.4A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
DC Resistance Max
0.0198ohm
Product Length
5.9mm
Product Height
3.3mm
Technical Docs (1)
Alternatives for IHLE2020CDER1R5M51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability