Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER100M5ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel45AK2258
Re-Reel45AK2257RL
Cut Tape45AK2257
Product RangeIHLE-2020CD-5A Series
Your Part Number
1,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.726 |
| 100+ | $0.695 |
| 250+ | $0.643 |
| 500+ | $0.607 |
| 1000+ | $0.572 |
| 5000+ | $0.494 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.605 |
| 6000+ | $0.581 |
| 10000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER100M5ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel45AK2258
Re-Reel45AK2257RL
Cut Tape45AK2257
Product RangeIHLE-2020CD-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeIHLE-2020CD-5A Series
Inductor Case / Package-
Power Inductor Case5.9mm x 5.5mm x 3.3mm
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-5A Series
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.7A
Inductor Case / Package
-
DC Resistance Max
0.138ohm
Product Length
5.9mm
Product Height
3.3mm
Technical Docs (1)
Alternatives for IHLE2020CDER100M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
