Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER150M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27Y3458
Cut Tape27Y3458
Product RangeIHLD-4032KB-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $2.790 | $697.50 |
| Total Price | $697.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER150M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27Y3458
Cut Tape27Y3458
Product RangeIHLD-4032KB-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLD-4032KB-5A Series
Power Inductor Case11.8mm x 9.62mm x 11.2mm
Inductor Case / Package-
DC Resistance Max0.0455ohm
Inductance Tolerance± 20%
Product Length11.8mm
Product Width9.62mm
Product Height11.2mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLD4032KB series from Vishay are automotive grade, surface mount low profile high current dual inductors. Optimal design of these shielded inductors provides high quality sound with low distortion and ultra low buzz noise due to composite construction.
- EIA 4032 chip size
- Automotive grade AEC-Q200 qualified
- Inductance value range from 10µH to 33µH
- Saturation current range from 3.7A to 7.4A
- DCR value range from 30.5mohm to 107mohm
- Frequency range up to 1MHz
- Low coupling for minimal cross talk between inductors & lowest DCR/μH in this package
- Handles high transient current without saturation
- Operating temperature range from -55°C to 155°C
- Minimizes board space requirements
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLD-4032KB-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.62mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
5.5A
Power Inductor Case
11.8mm x 9.62mm x 11.2mm
DC Resistance Max
0.0455ohm
Product Length
11.8mm
Product Height
11.2mm
Technical Docs (1)
Alternatives for IHLD4032KBER150M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
