Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHHP0806AZER2R2M01 Power Inductor (SMD), 2.2 µH, 2 A, Shielded, 2.1 A, IHHP-0806AZ-01 Series, 0806 [2016 Metric]](https://www.newark.com/productimages/standard/en_US/53Y3744-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHHP0806AZER2R2M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel49Y7917
Re-Reel53Y3751RL
Cut Tape53Y3751
Product RangeIHHP-0806AZ-01 Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.221 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 25+ | $0.184 |
| 100+ | $0.145 |
| 250+ | $0.142 |
| 500+ | $0.128 |
| 1000+ | $0.114 |
| 2500+ | $0.107 |
| 5000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.144 |
| 36000+ | $0.141 |
| 60000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0806AZER2R2M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel49Y7917
Re-Reel53Y3751RL
Cut Tape53Y3751
Product RangeIHHP-0806AZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeIHHP-0806AZ-01 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.158ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHHP-0806AZ-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
- EIA 0806 (2016 metric) standard chip size
- Inductance value range from 0.22μH to 2.2μH
- DC saturation current range from 2.1A to 5.2A
- DCR value range from 15mohm to 158mohm
- Low acoustic noise and high efficiency
- Magnetic alloy power choke coil
- Operating temperature range from -55°C to 125°C
- Inductive tolerance is ±20%
- Low cost and saves board space
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHHP-0806AZ-01 Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.1A
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.158ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Alternatives for IHHP0806AZER2R2M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
