Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZFER1R0M01
Newark Part No.38AK6501
Product RangeIHHP-0805ZH-01 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.469 |
| 25+ | $0.432 |
| 50+ | $0.386 |
| 100+ | $0.348 |
| 250+ | $0.304 |
| 500+ | $0.265 |
| 1000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZFER1R0M01
Newark Part No.38AK6501
Product RangeIHHP-0805ZH-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeIHHP-0805ZH-01 Series
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case0805 [2012 Metric]
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHHP-0805ZH-01 Series
Power Inductor Case
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.8A
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.045ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
