Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEVR47M20
Newark Part No.02AM8152
Product RangeIHDM-1107BB-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.880 |
| 250+ | $10.110 |
| 500+ | $9.440 |
Price for:Each
Minimum: 120
Multiple: 120
$1,305.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEVR47M20
Newark Part No.02AM8152
Product RangeIHDM-1107BB-20 Series
Technical Datasheet
Product RangeIHDM-1107BB-20 Series
Inductance470nH
Inductor ConstructionUnshielded
RMS Current (Irms)128A
Saturation Current (Isat)343A
DC Resistance Max300µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1107BB-20 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
343A
Inductance Tolerance
± 20%
Inductance
470nH
RMS Current (Irms)
128A
DC Resistance Max
300µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
