Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV2R0M20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM8157
Product RangeIHDM-1107BB-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 120+ | $7.890 |
| 250+ | $7.730 |
| 500+ | $7.570 |
Price for:Each
Minimum: 120
Multiple: 120
$946.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV2R0M20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM8157
Product RangeIHDM-1107BB-20 Series
Technical Datasheet
Product RangeIHDM-1107BB-20 Series
Inductance2µH
Inductor ConstructionUnshielded
RMS Current (Irms)75A
Saturation Current (Isat)191A
DC Resistance Max650µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHDM-1107BB-20 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
191A
Inductance Tolerance
± 20%
Inductance
2µH
RMS Current (Irms)
75A
DC Resistance Max
650µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
