Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV2R2M30Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AH7727
Product RangeIHDM-1008BC-30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 48+ | $9.900 |
| 50+ | $9.810 |
| 100+ | $9.720 |
| 250+ | $9.530 |
| 500+ | $9.330 |
Price for:Each
Minimum: 48
Multiple: 48
$475.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV2R2M30Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AH7727
Product RangeIHDM-1008BC-30 Series
Technical Datasheet
Product RangeIHDM-1008BC-30 Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)70A
Saturation Current (Isat)75A
DC Resistance Max400µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHDM-1008BC-30 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
75A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
70A
DC Resistance Max
400µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IHDM1008BCEV2R2M30
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
