Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV100M30
Newark Part No.83AH7725
Product RangeIHDM-1008BC-30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.470 |
| 250+ | $8.170 |
Price for:Each
Minimum: 120
Multiple: 120
$1,016.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV100M30
Newark Part No.83AH7725
Product RangeIHDM-1008BC-30 Series
Technical Datasheet
Product RangeIHDM-1008BC-30 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)30A
Saturation Current (Isat)30A
DC Resistance Max2000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-30 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
30A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
30A
DC Resistance Max
2000µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
