Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHD1BH220L.Copy
Newark Part No.32AC0666
Product RangeIHD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $6.980 |
| 200+ | $6.350 |
| 300+ | $5.830 |
| 500+ | $5.470 |
| 1000+ | $5.140 |
| 2500+ | $4.420 |
| 5000+ | $4.290 |
Price for:Each
Minimum: 100
Multiple: 100
$698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD1BH220L.Copy
Newark Part No.32AC0666
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance22µH
DC Current Rating2.2A
DC Resistance Max50mohm
Inductance Tolerance± 15%
SVHCLead (16-Jan-2020)
Technical Specifications
Product Range
IHD Series
DC Current Rating
2.2A
Inductance Tolerance
± 15%
Inductance
22µH
DC Resistance Max
50mohm
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
