Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHA105EBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53K4690
Product RangeIHA Series
Your Part Number
112 In Stock
160 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.020 |
| 25+ | $2.790 |
| 50+ | $2.640 |
| 100+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
| 2500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA105EBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53K4690
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance1mH
DC Current Rating1.4A
DC Resistance Max600mohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHA series high-current Filter Inductor with ferrite core and tinned copper termination. It has layered solenoid solid soft copper winding, polyolefin tubing encapsulant (flame-retardant UL type VW-1 per MIL-I-23053/5, Class 3). It is suitable for noise filtering for switching regulators, power amplifiers, power supplies, SCR and TRIAC control circuits.
- Printed circuit mounting (axial leads)
- Pre-tinned leads
- -55 to 75°C Operating temperature range (at full rated current)
Applications
Power Management, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
IHA Series
DC Current Rating
1.4A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
DC Resistance Max
600mohm
Self Resonant Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
