Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHA102BACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F6025
Product RangeIHA Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.330 |
| 25+ | $2.030 |
| 50+ | $1.880 |
| 100+ | $1.730 |
| 500+ | $1.570 |
| 1000+ | $1.530 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA102BACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F6025
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance100µH
DC Current Rating2.1A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCLead (17-Jan-2022)
Alternatives for IHA102BA
1 Product Found
Product Overview
The IHA102BA is an axial leaded Filter Inductor with ferrite core. This high current inductor features solid soft copper wire, tinned copper lead terminals and polyolefin tubing encapsulation. The Layered solenoid type winding inductor supports 1kHz frequency and ±20% inductance tolerance. The inductance measured at 1V with zero DC current.
- Pre-tinned leads
- Protected by polyolefin tubing - Flame-retardant UL VW-1 per MIL-I-23053/8, class 3 requirements
Applications
Power Management
Technical Specifications
Product Range
IHA Series
DC Current Rating
2.1A
Inductance Tolerance
± 10%
SVHC
Lead (17-Jan-2022)
Inductance
100µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
