Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER220M01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM6472
Product RangeIFSC-3232DB-01 Series
Your Part Number
1,845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.405 |
| 25+ | $0.384 |
| 50+ | $0.364 |
| 100+ | $0.343 |
| 250+ | $0.335 |
| 500+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER220M01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM6472
Product RangeIFSC-3232DB-01 Series
Inductance22µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.2A
Product RangeIFSC-3232DB-01 Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
IFSC-3232DB-01 Series
DC Resistance Max
0.066ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
