Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER181M02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19AM5437
Product RangeIFSC3232DB-02 Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.479 |
| 25+ | $0.424 |
| 50+ | $0.402 |
| 100+ | $0.380 |
| 250+ | $0.364 |
| 500+ | $0.322 |
| 1000+ | $0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER181M02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19AM5437
Product RangeIFSC3232DB-02 Series
Inductance180µH
RMS Current (Irms)920mA
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeIFSC3232DB-02 Series
Inductor Case / Package-
DC Resistance Max0.676ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
IFSC3232DB-02 Series
DC Resistance Max
0.676ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
920mA
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
