Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER1R0N01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM4242
Product RangeIFSC2020DZ-01 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.334 |
| 25+ | $0.296 |
| 50+ | $0.268 |
| 100+ | $0.239 |
| 250+ | $0.218 |
| 500+ | $0.201 |
| 1000+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER1R0N01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM4242
Product RangeIFSC2020DZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
0.016ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
