Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER221M01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel89AK3230RL
Cut Tape89AK3230
Product RangeIFSC-2020DE-01 Series
Your Part Number
4,368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.287 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 25+ | $0.240 |
| 100+ | $0.203 |
| 250+ | $0.189 |
| 500+ | $0.174 |
| 1000+ | $0.160 |
| 2500+ | $0.155 |
| 5000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER221M01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel89AK3230RL
Cut Tape89AK3230
Product RangeIFSC-2020DE-01 Series
Inductance220µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)600mA
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
1.2ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
