Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER4R7M01
Newark Part No.
Re-Reel21AM4238
Cut Tape21AM4238
Product RangeIFSC1616AH-01 Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 25+ | $0.253 |
| 50+ | $0.230 |
| 100+ | $0.205 |
| 250+ | $0.199 |
| 500+ | $0.176 |
| 1000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER4R7M01
Newark Part No.
Re-Reel21AM4238
Cut Tape21AM4238
Product RangeIFSC1616AH-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
0.084ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability