Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER330M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel19AM5380RL
Cut Tape19AM5380
Product RangeIFSC1616AH-01 Series
Your Part Number
2,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.458 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.458 |
| 10+ | $0.451 |
| 15+ | $0.402 |
| 25+ | $0.352 |
| 50+ | $0.332 |
| 125+ | $0.311 |
| 250+ | $0.266 |
| 500+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER330M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel19AM5380RL
Cut Tape19AM5380
Product RangeIFSC1616AH-01 Series
Inductance33µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max0.552ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
0.552ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IFSC1616AHER330M01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
