Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHERR56M01Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.47T5121
Product RangeIFSC-1515AH-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHERR56M01Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.47T5121
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Product RangeIFSC-1515AH-01 Series
Saturation Current (Isat)5.5A
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.4A
Product Range
IFSC-1515AH-01 Series
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
0.022ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
