Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER4R7M01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel28X2059
Re-Reel47T5130RL
Cut Tape47T5130
Product RangeIFSC-1515AH-01 Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 25+ | $0.448 |
| 100+ | $0.392 |
| 250+ | $0.369 |
| 500+ | $0.337 |
| 1000+ | $0.305 |
| 2500+ | $0.295 |
| 5000+ | $0.289 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.264 |
| 4000+ | $0.257 |
| 6000+ | $0.252 |
| 10000+ | $0.247 |
| 20000+ | $0.242 |
| 50000+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER4R7M01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel28X2059
Re-Reel47T5130RL
Cut Tape47T5130
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Product RangeIFSC-1515AH-01 Series
Saturation Current (Isat)2A
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max90mohm
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
2A
Inductor Case / Package
-
DC Resistance Max
90mohm
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Product Range
IFSC-1515AH-01 Series
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for IFSC1515AHER4R7M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
